Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 16+ | $15.330 |
| 25+ | $14.430 |
| 50+ | $13.380 |
| 100+ | $12.380 |
| 250+ | $11.290 |
Price for:Each
Minimum: 16
Multiple: 16
$245.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | B-6-1ACopy |
| Newark Part No. | 99Y0751 |
| Product Range | BA Series |
| Tape Type | Insulating |
| Tape Backing Material | Polyimide Film |
| Adhesive Type | Acrylic Adhesive |
| Tape Length - Metric | 914.4mm |
| Total Tape Thickness | 1.3 mil (0.033 mm) |
| Tape Length - Imperial | 1yard |
| Tape Colour | Amber |
| Roll Length - Imperial | 1yard |
| Roll Length - Metric | 914.4mm |
| Tape Width - Imperial | 6" |
| Tape Width - Metric | 152.4mm |
| Product Range | BA Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Polyimide Film Tape, Acrylic Adhesive, 1 Mil, High temperature, high performance film tape.
- Size: 6" x 1yd - 1 roll
- Short Length Tape Roll
- Color: Amber
- Material: Dupont Kapton Polyimide
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Insulating |
|---|---|
| Adhesive Type | Acrylic Adhesive |
| Total Tape Thickness | 1.3 mil (0.033 mm) |
| Tape Colour | Amber |
| Roll Length - Metric | 914.4mm |
| Tape Width - Metric | 152.4mm |
| SVHC | No SVHC (25-Jun-2025) |
| Tape Backing Material | Polyimide Film |
|---|---|
| Tape Length - Metric | 914.4mm |
| Tape Length - Imperial | 1yard |
| Roll Length - Imperial | 1yard |
| Tape Width - Imperial | 6" |
| Product Range | BA Series |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
