Print Page
A20-50
Tape, Masking, Circle, Green, 5.4 mil (0.137 mm)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part NoA20-50Copy
Newark Part No.99Y5315
Product RangeM-Linered Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $24.300 |
| 15+ | $22.050 |
| 25+ | $21.580 |
| 50+ | $21.090 |
| 100+ | $19.960 |
Price for:Pack of 50
Minimum: 5
Multiple: 5
$121.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoA20-50Copy
Newark Part No.99Y5315
Product RangeM-Linered Series
Tape TypeSplicing
Patch TypeMasking
Form FactorCircle
Tape ColourGreen
Total Tape Thickness5.4 mil (0.137 mm)
Tape Backing Material-
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial3"
Tape Diameter - Metric76.2mm
Tape ApplicationPowder Coating Mask Tape
Product RangeM-Linered Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
A high temperature masking tape constructed with a Polyester backing and a Silicone adhesive. Optimized for powder coating applications, this product can be removed cleanly after high temperature baking cycles.
- Size: 3" circles - 50/roll
- Diecut Shape: Circle
- Color: GREEN
- Material: Polyester
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Splicing
Form Factor
Circle
Total Tape Thickness
5.4 mil (0.137 mm)
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
3"
Tape Application
Powder Coating Mask Tape
SVHC
No SVHC (25-Jun-2025)
Patch Type
Masking
Tape Colour
Green
Tape Backing Material
-
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
76.2mm
Product Range
M-Linered Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate