Print Page
5-50-KHN-5
Tape, 5 mil (0.127 mm), 50 ft, 15.24 m, 5 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part No5-50-KHN-5Copy
Newark Part No.99Y6874
Product RangeKHN-5 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $266.160 |
| 5+ | $250.970 |
| 10+ | $239.670 |
| 25+ | $225.620 |
| 50+ | $210.770 |
Price for:Each
Minimum: 1
Multiple: 1
$266.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No5-50-KHN-5Copy
Newark Part No.99Y6874
Product RangeKHN-5 Series
Tape TypeGeneral Purpose
Tape Backing MaterialPolyimide Film
Tape Length - Metric15.24m
Tape Length - Imperial50ft
Total Tape Thickness5 mil (0.127 mm)
Tape Colour-
Roll Length - Imperial50ft
Roll Length - Metric15.24m
Tape Width - Imperial5"
Tape Width - Metric127mm
Product RangeKHN-5 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
HN Film can be metallized, punched, or formed. It is the recommended choice for applications that require polyimide film with an excellent balance of properties over a wide range of temperatures.
- Size: 5" x 50ft - 1 roll
- Short Length Tape Roll
- Color: Amber
- Material: Polyester backing with Non-Adhesive Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Tape Length - Metric
15.24m
Total Tape Thickness
5 mil (0.127 mm)
Roll Length - Imperial
50ft
Tape Width - Imperial
5"
Product Range
KHN-5 Series
Tape Backing Material
Polyimide Film
Tape Length - Imperial
50ft
Tape Colour
-
Roll Length - Metric
15.24m
Tape Width - Metric
127mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate