Print Page
3/4-36-SG05-03
Tape, Silicone Adhesive, Brown, 4.7 mil (0.12 mm), 36 yard, 32.92 m, 0.75 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part No3/4-36-SG05-03Copy
Newark Part No.99Y6184
Product RangeSG05-03 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $128.470 |
| 6+ | $100.940 |
| 12+ | $73.410 |
| 27+ | $70.840 |
| 51+ | $68.270 |
| 102+ | $62.400 |
Price for:Each
Minimum: 3
Multiple: 3
$385.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No3/4-36-SG05-03Copy
Newark Part No.99Y6184
Product RangeSG05-03 Series
Tape TypePackaging
Tape Backing MaterialFibreglass, PTFE (Polytetrafluoroethylene)
Adhesive TypeSilicone Adhesive
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Total Tape Thickness4.7 mil (0.12 mm)
Tape ColourBrown
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeSG05-03 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SG05-03 is a fiberglass fabric impregnated with PTFE (polytetraflouroethylene) dispersion and coated with high-temperature, pressure-sensitive silicone adhesive
- Size: 0.75" x 36yd - 1 roll
- Tape Roll
- Color: Brown
- Material: PTFE-Coated Fiberglass Fabric
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Packaging
Adhesive Type
Silicone Adhesive
Tape Length - Imperial
36yard
Tape Colour
Brown
Roll Length - Metric
32.92m
Tape Width - Metric
19.05mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
Fibreglass, PTFE (Polytetrafluoroethylene)
Tape Length - Metric
32.92m
Total Tape Thickness
4.7 mil (0.12 mm)
Roll Length - Imperial
36yard
Tape Width - Imperial
0.75"
Product Range
SG05-03 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate