Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $92.940 |
| 6+ | $87.170 |
| 12+ | $84.230 |
| 27+ | $79.790 |
| 51+ | $73.690 |
| 102+ | $67.760 |
| 252+ | $62.440 |
Price for:Each
Minimum: 3
Multiple: 3
$278.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | 2B-2-36Copy |
| Newark Part No. | 99Y6033 |
| Product Range | 2B Series |
| Tape Type | Masking |
| Adhesive Type | Silicone Adhesive |
| Tape Backing Material | Polyimide Film |
| Tape Length - Metric | 33m |
| Total Tape Thickness | 3 mil (0.075 mm) |
| Tape Length - Imperial | 36yard |
| Tape Colour | Amber |
| Roll Length - Imperial | 36yard |
| Roll Length - Metric | 33m |
| Tape Width - Imperial | 2" |
| Tape Width - Metric | 50.8mm |
| Product Range | 2B Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
2 mils polyimide film with silicone adhesive for high temperature, high performance masking applications.
- Size: 2.00" x 36yd - 1 roll
- Tape Roll
- Color: Amber
- Thickness (inches): 0.0035
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Masking |
|---|---|
| Tape Backing Material | Polyimide Film |
| Total Tape Thickness | 3 mil (0.075 mm) |
| Tape Colour | Amber |
| Roll Length - Metric | 33m |
| Tape Width - Metric | 50.8mm |
| SVHC | No SVHC (25-Jun-2025) |
| Adhesive Type | Silicone Adhesive |
|---|---|
| Tape Length - Metric | 33m |
| Tape Length - Imperial | 36yard |
| Roll Length - Imperial | 36yard |
| Tape Width - Imperial | 2" |
| Product Range | 2B Series |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
