Print Page
2-100-KHN-5
Tape, 5 mil (0.127 mm), 100 ft, 30.48 m, 2 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | 2-100-KHN-5Copy |
| Newark Part No. | 99Y5910 |
| Product Range | KHN-5 Series |
| Your Part Number |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $212.930 |
| 5+ | $145.030 |
| 10+ | $141.950 |
| 25+ | $138.410 |
| 50+ | $135.540 |
Price for:Each
Minimum: 1
Multiple: 1
$212.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | 2-100-KHN-5Copy |
| Newark Part No. | 99Y5910 |
| Product Range | KHN-5 Series |
| Tape Type | General Purpose |
| Tape Backing Material | Polyimide Film |
| Tape Length - Metric | 30.48m |
| Total Tape Thickness | 5 mil (0.127 mm) |
| Tape Length - Imperial | 100ft |
| Tape Colour | - |
| Roll Length - Imperial | 100ft |
| Roll Length - Metric | 30.48m |
| Tape Width - Imperial | 2" |
| Tape Width - Metric | 50.8mm |
| Product Range | KHN-5 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
HN Film can be metallized, punched, or formed. It is the recommended choice for applications that require polyimide film with an excellent balance of properties over a wide range of temperatures.
- Size: 2" x 100ft - 1 roll
- Short Length Tape Roll
- Color: Amber
- Material: Kapton Film
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | General Purpose |
|---|---|
| Tape Length - Metric | 30.48m |
| Tape Length - Imperial | 100ft |
| Roll Length - Imperial | 100ft |
| Tape Width - Imperial | 2" |
| Product Range | KHN-5 Series |
| Tape Backing Material | Polyimide Film |
|---|---|
| Total Tape Thickness | 5 mil (0.127 mm) |
| Tape Colour | - |
| Roll Length - Metric | 30.48m |
| Tape Width - Metric | 50.8mm |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |