Print Page
2-100-KHN-1
Tape, 1 mil (0.025 mm), 100 ft, 30.48 m, 2 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part No2-100-KHN-1Copy
Newark Part No.99Y5909
Product RangeKHN-1 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $61.150 |
| 8+ | $57.360 |
| 12+ | $37.900 |
| 28+ | $36.970 |
| 52+ | $35.840 |
| 100+ | $34.970 |
| 252+ | $34.480 |
Price for:Each
Minimum: 4
Multiple: 4
$244.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No2-100-KHN-1Copy
Newark Part No.99Y5909
Product RangeKHN-1 Series
Tape TypeGeneral Purpose
Tape Backing MaterialPolyimide Film
Tape Length - Metric30.48m
Total Tape Thickness1 mil (0.025 mm)
Tape Length - Imperial100ft
Tape Colour-
Roll Length - Imperial100ft
Roll Length - Metric30.48m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product RangeKHN-1 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
HN Film can be metallized, punched, or formed. It is the recommended choice for applications that require polyimide film with an excellent balance of properties over a wide range of temperatures.
- Size: 2" x 100ft - 1 roll
- Short Length Tape Roll
- Color: Amber
- Material: Kapton Film
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Tape Length - Metric
30.48m
Tape Length - Imperial
100ft
Roll Length - Imperial
100ft
Tape Width - Imperial
2"
Product Range
KHN-1 Series
Tape Backing Material
Polyimide Film
Total Tape Thickness
1 mil (0.025 mm)
Tape Colour
-
Roll Length - Metric
30.48m
Tape Width - Metric
50.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate