Print Page
1/2-36-423-5
Tape, Acrylic Adhesive, 2 mil (0.05 mm), 36 yard, 32.92 m, 12 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part No1/2-36-423-5Copy
Newark Part No.99Y3084
Product Range423-5 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 8+ | $54.540 |
| 16+ | $53.500 |
| 40+ | $24.240 |
| 80+ | $22.540 |
Price for:Each
Minimum: 8
Multiple: 8
$436.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No1/2-36-423-5Copy
Newark Part No.99Y3084
Product Range423-5 Series
Tape TypeGeneral Purpose
Tape Backing MaterialPE (Polyethylene) Film
Adhesive TypeAcrylic Adhesive
Tape Length - Metric33m
Tape Length - Imperial36yard
Total Tape Thickness2 mil (0.05 mm)
Tape Colour-
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial12"
Tape Width - Metric304.8mm
Product Range423-5 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TapeCase UHMW polyethylene tape 423-5 is a pressure sensitive tape constructed with ultra high molecular weight polyethylene (UHMW) film and an aggressive permanent acrylic adhesive. The UHMW film provides an excellent low friction, non-stick surface similar to PTFE. The film has a very high tensile strength and abrasion resistance. Common applications include chute liners, wear pads and guide rails.
- Size: 0.5" x 36yd - 1 roll
- Tape Roll
- Color: clear
- Thickness (inches): 0.007
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Technical Specifications
Tape Type
General Purpose
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
36yard
Tape Colour
-
Roll Length - Metric
32.92m
Tape Width - Metric
304.8mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
PE (Polyethylene) Film
Tape Length - Metric
33m
Total Tape Thickness
2 mil (0.05 mm)
Roll Length - Imperial
36yard
Tape Width - Imperial
12"
Product Range
423-5 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate