Print Page
Image is for illustrative purposes only. Please refer to product description.
9,943 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $0.929 |
| 25+ | $0.840 |
| 50+ | $0.792 |
| 100+ | $0.744 |
| 250+ | $0.697 |
| 500+ | $0.670 |
| 1000+ | $0.647 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoUWA.01
Newark Part No.72AK4693
Antenna TypeISM / MICS / UHF / VHF / UWB
Frequency Min5GHz
Frequency Max9GHz
Antenna MountingSMD
Gain-
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
ISM / MICS / UHF / VHF / UWB
Frequency Max
9GHz
Gain
-
Input Power
-
Antenna Polarization
-
SVHC
To Be Advised
Frequency Min
5GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate