Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.940 |
| 10+ | $21.680 |
| 25+ | $21.160 |
| 50+ | $19.450 |
| 100+ | $18.530 |
| 250+ | $16.730 |
| 500+ | $16.300 |
Price for:Each
Minimum: 1
Multiple: 1
$22.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Antenna Type
5G / 4G / 3G / Cellular / LTE / WiFi / NB-IoT / Cat-M / M2M
Frequency Max
7.125GHz
Gain
6.15dBi
Input Power
50W
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
5.925GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
