Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoTS.125.0111Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.16AM5557
Product RangeAccura Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $381.340 |
| 5+ | $357.650 |
| 10+ | $333.960 |
| 25+ | $322.130 |
Price for:Each
Minimum: 1
Multiple: 1
$381.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTS.125.0111Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.16AM5557
Product RangeAccura Series
Frequency Min-
Frequency Max1.603GHz
Antenna MountingSMA Connector
Gain0.45dBi
VSWR1
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeAccura Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
GPS / GNSS / Glonass / Galileo / BeiDou / IRNSS / QZSS / SBAS / L-Band
Frequency Max
1.603GHz
Gain
0.45dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (27-Jun-2024)
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
1
Input Impedance
50ohm
Product Range
Accura Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
