Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoTI.43.A311Copy
Newark Part No.41AM3421
Product RangeTI.43 Series
Your Part Number
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.710 |
| 10+ | $14.070 |
| 25+ | $13.340 |
| 50+ | $12.600 |
| 100+ | $12.140 |
| 250+ | $11.670 |
| 500+ | $11.380 |
Price for:Each
Minimum: 1
Multiple: 1
$17.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTI.43.A311Copy
Newark Part No.41AM3421
Product RangeTI.43 Series
Antenna TypeIoT / ISM / M2M
Frequency Min451MHz
Frequency Max466MHz
Antenna MountingTerminal Mount / TNC Connector
Gain-2.82dBi
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeTI.43 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
IoT / ISM / M2M
Frequency Max
466MHz
Gain
-2.82dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
451MHz
Antenna Mounting
Terminal Mount / TNC Connector
VSWR
-
Input Impedance
50ohm
Product Range
TI.43 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
