Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoTGGL02052-SA01
Newark Part No.59AM3395
Product RangeTGGL02 Vortex Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $249.67 |
| 5+ | $245.91 |
| 10+ | $241.98 |
| 25+ | $240.01 |
| 50+ | $238.10 |
| 100+ | $230.38 |
Price for:Each
Minimum: 1
Multiple: 1
$249.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTGGL02052-SA01
Newark Part No.59AM3395
Product RangeTGGL02 Vortex Series
Antenna BandL-Band
VSWR2:1
Antenna MountingSMA Connector
Product RangeTGGL02 Vortex Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
L-Band
Antenna Mounting
SMA Connector
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
VSWR
2:1
Product Range
TGGL02 Vortex Series
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate