Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoTGDC16010-SA02
Newark Part No.59AM3392
Product RangeIoT Certus 9704 Vortex Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.26 |
| 5+ | $122.39 |
| 10+ | $120.44 |
| 25+ | $119.46 |
| 50+ | $118.51 |
| 100+ | $114.66 |
Price for:Each
Minimum: 1
Multiple: 1
$124.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTGDC16010-SA02
Newark Part No.59AM3392
Product RangeIoT Certus 9704 Vortex Series
VSWR2:1
Antenna MountingSMA Connector
Product RangeIoT Certus 9704 Vortex Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationRight Hand Circular
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
VSWR
2:1
Product Range
IoT Certus 9704 Vortex Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Antenna Mounting
SMA Connector
Operating Temperature Min
-40°C
Antenna Polarization
Right Hand Circular
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate