Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoTG.62.A113Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.86AK1864
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $23.800 |
| 10+ | $19.060 |
| 25+ | $18.680 |
| 50+ | $18.290 |
| 100+ | $17.910 |
| 250+ | $17.260 |
| 500+ | $17.020 |
Price for:Each
Minimum: 1
Multiple: 1
$23.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTG.62.A113Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.86AK1864
Antenna Type3G/2G Cellular / 5G / 4G / IoT / MIMO
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingWall / SMA Connector
Gain3.87dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
3G/2G Cellular / 5G / 4G / IoT / MIMO
Frequency Max
7.125GHz
Gain
3.87dBi
Input Power
-
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
5.925GHz
Antenna Mounting
Wall / SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
