Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoTG.55.8723Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.07AM7827
Your Part Number
87 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.090 |
Price for:Each
Minimum: 1
Multiple: 1
$19.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTG.55.8723Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.07AM7827
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingSMA / Fakra Connector
Gain1.73dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
2G / 3G / 4G / 5G / LTE / GSM / UMTS / GPS / NB-IoT / MIMO / Cat-M / DCS
Frequency Max
5.925GHz
Gain
1.73dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (23-Jan-2024)
Frequency Min
5.15GHz
Antenna Mounting
SMA / Fakra Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
