Print Page
TG.08.0723
RF Antenna, 2.49 to 2.69GHz, 2G/3G/4G/LTE /GSM/CDMA/DCS/UMTS/HSPA/GNNS/GPS/Galileo/BeiDou, 3.62dBi
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoTG.08.0723Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.68AH8751
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.870 |
| 5+ | $16.930 |
| 10+ | $15.980 |
| 25+ | $15.320 |
| 50+ | $14.870 |
| 100+ | $14.420 |
| 250+ | $14.130 |
Price for:Each
Minimum: 1
Multiple: 1
$17.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTG.08.0723Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.68AH8751
Antenna Type2G/3G/4G/Cellular/LTE /GSM/CDMA/DCS/PCS/WCDMA/UMTS/HSPA/GNNS/GPS/Glonass/Galileo/BeiDou
Frequency Min2.49GHz
Frequency Max2.69GHz
Antenna MountingFakra Connector
Gain3.62dBi
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
2G/3G/4G/Cellular/LTE /GSM/CDMA/DCS/PCS/WCDMA/UMTS/HSPA/GNNS/GPS/Glonass/Galileo/BeiDou
Frequency Max
2.69GHz
Gain
3.62dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
2.49GHz
Antenna Mounting
Fakra Connector
Input Power
10W
Antenna Polarization
Linear
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
