Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoTFX257.B
Newark Part No.20AM4458
Product RangeInvisible Antenna Series
Your Part Number
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.190 |
| 5+ | $49.750 |
| 10+ | $46.300 |
| 25+ | $44.700 |
| 50+ | $42.630 |
| 100+ | $40.550 |
| 300+ | $39.270 |
Price for:Each
Minimum: 1
Multiple: 1
$53.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTFX257.B
Newark Part No.20AM4458
Product RangeInvisible Antenna Series
Antenna TypeWiFi
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingRP SMA Connector
Gain5.65dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeInvisible Antenna Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
WiFi
Frequency Max
7.125GHz
Gain
5.65dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
5.925GHz
Antenna Mounting
RP SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Invisible Antenna Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
