Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoTFM.115ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20AM4454
Product RangeTFM Series
Your Part Number
598 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.410 |
| 5+ | $26.800 |
| 10+ | $25.180 |
| 25+ | $24.050 |
| 50+ | $23.280 |
| 100+ | $22.510 |
| 250+ | $21.590 |
Price for:Each
Minimum: 1
Multiple: 1
$28.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTFM.115ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20AM4454
Product RangeTFM Series
ProtocolGNSS
Supply Voltage Min1.8VDC
Supply Voltage Max5.5VDC
No. of Channels-
Frequency RF1.602GHz
Position Accuracy-
Module Interface-
Product RangeTFM Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Protocol
GNSS
Supply Voltage Max
5.5VDC
Frequency RF
1.602GHz
Module Interface
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
1.8VDC
No. of Channels
-
Position Accuracy
-
Product Range
TFM Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
