Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoSXP.25.4.A.02Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.44AM4536
Your Part Number
117 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $2.060 |
| 100+ | $1.910 |
| 500+ | $1.630 |
| 1000+ | $1.600 |
| 2500+ | $1.570 |
| 5000+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoSXP.25.4.A.02Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.44AM4536
Antenna TypePatch / SDARS
Frequency Min2.336GHz
Frequency Max2.341GHz
Antenna MountingAdhesive / Pin
Gain6.16dBi
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarizationLeft Hand Circular
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
Patch / SDARS
Frequency Max
2.341GHz
Gain
6.16dBi
Input Power
10W
Antenna Polarization
Left Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.336GHz
Antenna Mounting
Adhesive / Pin
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
