Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoSMAMST.P.D.XXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AK7718
Your Part Number
1,753 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 10+ | $3.560 |
| 25+ | $3.360 |
| 50+ | $3.220 |
| 100+ | $3.090 |
| 250+ | $2.920 |
| 500+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoSMAMST.P.D.XXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AK7718
Technical Datasheet
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174
Contact Material-
Contact Plating-
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
-
Frequency Max
18GHz
Product Range
-
Coaxial Termination
Crimp
Coaxial Cable Type
RG174
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
