Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoSMAFRPST.J.GN.HTCopy
Newark Part No.29AK7620
Technical Datasheet
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeCFD-200, LMR-195, RG58
Contact Material-
Contact Plating-
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
-
Frequency Max
18GHz
Product Range
-
Coaxial Termination
Crimp
Coaxial Cable Type
CFD-200, LMR-195, RG58
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
