Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoSGGP254B
Newark Part No.41AM3398
Product RangeSSGP Series
Your Part Number
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.290 |
| 10+ | $4.180 |
| 25+ | $3.910 |
| 50+ | $3.760 |
| 100+ | $3.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoSGGP254B
Newark Part No.41AM3398
Product RangeSSGP Series
Frequency Min1.596GHz
Frequency Max1.61GHz
Antenna MountingSMD
Gain2.57dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeSSGP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
GPS / GNSS / Glonass / Galileo / BeiDou / IRNSS / L-Band / QZSS / SBAS
Frequency Max
1.61GHz
Gain
2.57dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.596GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
SSGP Series
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
