Print Page
Image is for illustrative purposes only. Please refer to product description.

930 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 10+ | $2.830 |
| 25+ | $2.630 |
| 50+ | $2.520 |
| 100+ | $2.410 |
| 250+ | $2.310 |
| 500+ | $2.250 |
Price for:Each
Minimum: 1
Multiple: 1
$3.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Antenna Type
5G / 4G / LTE / GPS / GNSS / Glonass / Galileo / BeiDou / CAT-M / NB-IoT / IoT
Frequency Max
2.69GHz
Gain
0dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
2.5GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
