Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.89 |
| 10+ | $3.53 |
| 25+ | $3.24 |
| 50+ | $3.11 |
| 100+ | $2.85 |
| 400+ | $2.58 |
| 600+ | $2.54 |
Price for:Each
Minimum: 1
Multiple: 1
$3.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
5G / 4G / 3G / Cellular / NB-IoT / Cat-M / IoT / LTE
Frequency Max
2.69GHz
Gain
2.56dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.3GHz
Antenna Mounting
Adhesive / I-Pex MHF1 Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate