Print Page
Image is for illustrative purposes only. Please refer to product description.

200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 10+ | $3.420 |
| 25+ | $3.000 |
| 50+ | $2.810 |
| 100+ | $2.440 |
| 300+ | $2.050 |
| 500+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoPC1910.07.0100AQCopy
Newark Part No.06AN0882
Antenna Band-
Antenna TypePCB
Frequency Range973MHz to 983MHz, 1.085GHz to 1.095GHz
VSWR-
Gain1.11dBi, 1.71dBi
Antenna MountingAdhesive / I-Pex MHFI Connector
Product Range-
Protocol-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationLinear, Omnidirectional
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
-
Frequency Range
973MHz to 983MHz, 1.085GHz to 1.095GHz
Gain
1.11dBi, 1.71dBi
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarization
Linear, Omnidirectional
Antenna Type
PCB
VSWR
-
Antenna Mounting
Adhesive / I-Pex MHFI Connector
Protocol
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
