Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoOMB.868.B12F21Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.36AJ3944
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $363.810 |
| 5+ | $346.460 |
| 10+ | $329.100 |
| 25+ | $317.110 |
Price for:Each
Minimum: 1
Multiple: 1
$363.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoOMB.868.B12F21Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.36AJ3944
Technical Datasheet
Antenna TypeCollinear
Frequency Min860MHz
Frequency Max870MHz
Antenna MountingPole (Mast) or Wall
Gain11.4dBi
VSWR2
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Collinear
Frequency Max
870MHz
Gain
11.4dBi
Input Power
50W
Antenna Polarization
Vertical
SVHC
To Be Advised
Frequency Min
860MHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
