Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoMAX1015.A.001Copy
Newark Part No.26AM1319
Product RangeRaptor MAX Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $225.710 |
| 5+ | $209.390 |
| 10+ | $193.060 |
| 25+ | $184.980 |
Price for:Each
Minimum: 1
Multiple: 1
$225.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMAX1015.A.001Copy
Newark Part No.26AM1319
Product RangeRaptor MAX Series
Antenna Type3G/5G/4G/GPS/GNSS/Galileo/BeiDou/IRNSS/LNA/QZSS/SBAS/WiFi/MIMO/NB-IoT/Cat-M/LMR/VHF/UHF/Tetra
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingRP SMA / SMA Connector
Gain7.47dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeRaptor MAX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
3G/5G/4G/GPS/GNSS/Galileo/BeiDou/IRNSS/LNA/QZSS/SBAS/WiFi/MIMO/NB-IoT/Cat-M/LMR/VHF/UHF/Tetra
Frequency Max
7.125GHz
Gain
7.47dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.925GHz
Antenna Mounting
RP SMA / SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
Raptor MAX Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
