Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $365.110 |
Price for:Each
Minimum: 1
Multiple: 1
$365.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA890.A.BIVW.001
Newark Part No.86AK3023
Antenna Type5G / 4G / MIMO
Frequency Min3.3GHz
Frequency Max6GHz
Antenna MountingSMA Connector
Gain5.44dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G / 4G / MIMO
Frequency Max
6GHz
Gain
5.44dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
3.3GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate