Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoMA8005.A.001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20AM4356
Product RangeRaptor X Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $303.380 |
| 5+ | $285.470 |
| 10+ | $267.550 |
| 25+ | $257.930 |
Price for:Each
Minimum: 1
Multiple: 1
$303.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA8005.A.001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20AM4356
Product RangeRaptor X Series
Antenna Type5G / 4G / Cellular / LTE / GPS / GNSS / Glonass / Galileo / BeiDou / IRNSS / LNA / QZSS / SBAS
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingScrew / SMA Connector
Gain6.48dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular, Linear
Product RangeRaptor X Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
5G / 4G / Cellular / LTE / GPS / GNSS / Glonass / Galileo / BeiDou / IRNSS / LNA / QZSS / SBAS
Frequency Max
5.925GHz
Gain
6.48dBi
Input Power
-
Antenna Polarization
Right Hand Circular, Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
5.15GHz
Antenna Mounting
Screw / SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Raptor X Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
