Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoMA2336.A.001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06AN0671
Product RangeMA2336 Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $136.860 |
| 5+ | $126.690 |
| 10+ | $116.520 |
| 25+ | $111.430 |
| 50+ | $108.650 |
| 100+ | $105.870 |
Price for:Each
Minimum: 1
Multiple: 1
$136.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA2336.A.001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06AN0671
Product RangeMA2336 Series
Antenna BandWide Band
Antenna TypeLow Profile
Frequency Range1.207GHz, 1.561GHz, 1.57542GHz, 1.602GHz
VSWR3:1, 2:1, 1.5:1
Antenna MountingAdhesive
Product RangeMA2336 Series
Antenna Case / Package70mm x 553mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationLinear, Right Hand Circular, Omnidirectional
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
Wide Band
Frequency Range
1.207GHz, 1.561GHz, 1.57542GHz, 1.602GHz
Gain
1.49dBi, 2.75dBi, 3.89dBi
Product Range
MA2336 Series
Antenna Case / Package
70mm x 553mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
Low Profile
VSWR
3:1, 2:1, 1.5:1
Antenna Mounting
Adhesive
Protocol
BeiDou, Cellular, GNSS, GPS, GLONASS, Galileo, IRNSS, QZSS, SBAS, Wi-Fi
Operating Temperature Min
-40°C
Antenna Polarization
Linear, Right Hand Circular, Omnidirectional
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
