Print Page
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.770 |
| 5+ | $79.050 |
| 10+ | $77.250 |
| 25+ | $76.350 |
| 50+ | $75.470 |
| 100+ | $71.930 |
Price for:Each
Minimum: 1
Multiple: 1
$80.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA2230.A.001
Newark Part No.06AN0669
Antenna BandWide Band
Antenna TypeCandy Bar
Frequency Range535kHz to 1605kHz, 88MHz to 108MHz, 174MHz to 240MHz
VSWR-
Gain1dB, 14dB, 11dB
Antenna MountingAdhesive
Product Range-
Protocol-
Antenna Case / Package200mm x 66mm x 10.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna Polarization-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
Wide Band
Frequency Range
535kHz to 1605kHz, 88MHz to 108MHz, 174MHz to 240MHz
Gain
1dB, 14dB, 11dB
Product Range
-
Antenna Case / Package
200mm x 66mm x 10.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
Candy Bar
VSWR
-
Antenna Mounting
Adhesive
Protocol
-
Operating Temperature Min
-40°C
Antenna Polarization
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
