Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoMA184.W.001
Newark Part No.15AN2339
Product RangeOlympian VI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.110 |
| 5+ | $75.470 |
| 10+ | $73.750 |
| 25+ | $72.880 |
| 50+ | $72.050 |
| 100+ | $68.670 |
Price for:Each
Minimum: 1
Multiple: 1
$77.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA184.W.001
Newark Part No.15AN2339
Product RangeOlympian VI Series
Antenna BandMulti Band
Antenna TypeMIMO
Frequency Range1.17645GHz, 1.561GHz, 1.57524GHz, 1.57542GHz, 1602GHz
VSWR3:1, 2:1, 1.5:1
Gain1.85dBi, 1.39dBi, 2.23dBi, 3.75dBi
Antenna MountingScrew / SMA Connector
Product RangeOlympian VI Series
ProtocolGPS, GLONASS, Galileo, BeiDou, QZSS, IRNSS, SBAS
Antenna Case / Package59.45mm x 70mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationLinear, Omnidirectional
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Multi Band
Frequency Range
1.17645GHz, 1.561GHz, 1.57524GHz, 1.57542GHz, 1602GHz
Gain
1.85dBi, 1.39dBi, 2.23dBi, 3.75dBi
Product Range
Olympian VI Series
Antenna Case / Package
59.45mm x 70mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
MIMO
VSWR
3:1, 2:1, 1.5:1
Antenna Mounting
Screw / SMA Connector
Protocol
GPS, GLONASS, Galileo, BeiDou, QZSS, IRNSS, SBAS
Operating Temperature Min
-40°C
Antenna Polarization
Linear, Omnidirectional
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
