Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoMA182.A.001
Newark Part No.26AM1340
Product RangeOlympian III Series
Your Part Number
61 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.340 |
| 5+ | $61.380 |
| 10+ | $59.410 |
| 40+ | $50.520 |
| 60+ | $49.390 |
| 100+ | $48.260 |
Price for:Each
Minimum: 1
Multiple: 1
$63.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA182.A.001
Newark Part No.26AM1340
Product RangeOlympian III Series
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingScrew / SMA Connector
Gain5.22dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeOlympian III Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
5G / 4G / 3G / 2G / NB-IoT / Cat-M / WiFi / LTE / MIMO
Frequency Max
5.925GHz
Gain
5.22dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.15GHz
Antenna Mounting
Screw / SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
Olympian III Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
