Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoMA1609.A.001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.86AK1620
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $471.700 |
| 5+ | $446.080 |
| 10+ | $420.450 |
| 25+ | $412.040 |
Price for:Each
Minimum: 1
Multiple: 1
$471.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA1609.A.001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.86AK1620
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingRP SMA / SMA Connector
Gain6.82dBi
VSWR1
Input Power2W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular, Linear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G / 4G / MIMO / WiFi / GPS / GNSS / Glonass / Galileo / BeiDou / QZSS / SBAS
Frequency Max
7.125GHz
Gain
6.82dBi
Input Power
2W
Antenna Polarization
Right Hand Circular, Linear
SVHC
To Be Advised
Frequency Min
5.925GHz
Antenna Mounting
RP SMA / SMA Connector
VSWR
1
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
