Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoMA1555.W.001Copy
Newark Part No.26AM1334
Product RangeSynergy X Series
Your Part Number
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $331.230 |
| 5+ | $318.800 |
| 10+ | $306.350 |
| 40+ | $277.060 |
Price for:Each
Minimum: 1
Multiple: 1
$331.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA1555.W.001Copy
Newark Part No.26AM1334
Product RangeSynergy X Series
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingScrew / SMA Connector
Gain6.15dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear, Right Hand Circular
Product RangeSynergy X Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
2G/3G/5G/4G/GPS/GNSS/Glonass/Galileo/BeiDou/IRNSS/LNA/QZSS/SBAS/WiFi/MIMO/NB-IoT/Cat-M
Frequency Max
7.125GHz
Gain
6.15dBi
Input Power
2W
Antenna Polarization
Linear, Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.925GHz
Antenna Mounting
Screw / SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
Synergy X Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
