Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.700 |
| 5+ | $36.240 |
| 10+ | $34.790 |
| 25+ | $34.780 |
| 50+ | $34.770 |
| 100+ | $33.180 |
| 250+ | $29.840 |
Price for:Each
Minimum: 1
Multiple: 1
$37.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoIS.04.B.301111Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.72AC5816
Product RangeHercules
Technical Datasheet
Antenna TypeDome
Frequency Min868MHz
Frequency Max870MHz
Antenna MountingScrew
Gain2.09dBi
VSWR2.5
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeHercules
SVHCTo Be Advised
Technical Specifications
Antenna Type
Dome
Frequency Max
870MHz
Gain
2.09dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
868MHz
Antenna Mounting
Screw
VSWR
2.5
Input Impedance
50ohm
Product Range
Hercules
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

