Print Page
Image is for illustrative purposes only. Please refer to product description.

49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.430 |
| 5+ | $33.260 |
| 10+ | $31.080 |
| 25+ | $30.770 |
| 50+ | $30.460 |
| 100+ | $28.520 |
Price for:Each
Minimum: 1
Multiple: 1
$35.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
Patch
Frequency Max
1.602GHz
Gain
7.3dBi
Input Power
2W
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Frequency Min
1.176GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
