Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoHP25258.ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN2245
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.020 |
| 10+ | $18.670 |
| 25+ | $15.840 |
| 50+ | $14.430 |
| 100+ | $13.490 |
| 250+ | $13.220 |
| 500+ | $12.940 |
Price for:Each
Minimum: 1
Multiple: 1
$21.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoHP25258.ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN2245
Antenna BandMulti Band
Antenna TypePatch
Frequency Range1.17645GHz, 1.2276GHz, 1.561GHz, 1.57524GHz, 1.57542GHz
VSWR2:1, 1.5:1, 3:1
Antenna MountingPin Feed
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Antenna PolarizationRight Hand Circular
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Multi Band
Frequency Range
1.17645GHz, 1.2276GHz, 1.561GHz, 1.57524GHz, 1.57542GHz
Gain
2.52dBi, 3.37dBi, 3.18dBi, 4.48dBi
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarization
Right Hand Circular
Antenna Type
Patch
VSWR
2:1, 1.5:1, 3:1
Antenna Mounting
Pin Feed
Protocol
GPS, Galileo, GNSS, BeiDou, QZSS, IRNSS
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
