Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
18 Delivery in 1-3 Business Days(US stock)
29 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.630 |
| 10+ | $21.340 |
| 25+ | $21.340 |
| 50+ | $21.330 |
| 100+ | $21.330 |
| 300+ | $20.090 |
| 500+ | $19.550 |
Price for:Each
Minimum: 1
Multiple: 1
$25.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoGW.29.A153
Newark Part No.86AK1330
Antenna TypeBluetooth / BLE / WiFi / WLAN
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingRP SMA Connector
Gain2.32dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Bluetooth / BLE / WiFi / WLAN
Frequency Max
2.5GHz
Gain
2.32dBi
Input Power
-
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
RP SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate