Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.720 |
| 10+ | $9.500 |
| 25+ | $9.150 |
| 50+ | $8.810 |
| 100+ | $8.460 |
| 300+ | $8.210 |
| 500+ | $8.010 |
Price for:Each
Minimum: 1
Multiple: 1
$11.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Antenna Type
GPS / GNSS / Glonass / Galileo / BeiDou / L-Band / QZSS / SBAS / LNA
Frequency Max
1.603GHz
Gain
3.19dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (27-Jun-2024)
Frequency Min
-
Antenna Mounting
Adhesive / Pin
VSWR
2
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
