Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoFXUWB20.07.0100C
Newark Part No.36AJ9310
Product RangeAccuraUWB Flex
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXUWB20.07.0100C
Newark Part No.36AJ9310
Product RangeAccuraUWB Flex
Technical Datasheet
Antenna TypeUWB
Frequency Min3.1GHz
Frequency Max10.3GHz
Antenna MountingAdhesive
Gain5dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeAccuraUWB Flex
SVHCTo Be Advised
Technical Specifications
Antenna Type
UWB
Frequency Max
10.3GHz
Gain
5dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
3.1GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
AccuraUWB Flex
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate