Print Page
Image is for illustrative purposes only. Please refer to product description.

248 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
| 10+ | $5.610 |
| 25+ | $5.010 |
| 50+ | $4.750 |
| 100+ | $4.220 |
| 250+ | $3.670 |
| 500+ | $3.580 |
Price for:Each
Minimum: 1
Multiple: 1
$6.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXP301.A.001
Newark Part No.05AN4808
Antenna Band-
Antenna TypePCB
Frequency Range1.542GHz, 1.561GHz, 1.57542GHz, 1.57524GHz, 1.602GHz
VSWR1.5:1, 2:1
Gain-4.1dBi, -4.16dBi, -4.41dBi, -5.06dBi
Antenna MountingAdhesive / I-Pex MHFI Connector
Product Range-
ProtocolCellular, GNSS
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationLinear, Omnidirectional
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
-
Frequency Range
1.542GHz, 1.561GHz, 1.57542GHz, 1.57524GHz, 1.602GHz
Gain
-4.1dBi, -4.16dBi, -4.41dBi, -5.06dBi
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarization
Linear, Omnidirectional
Antenna Type
PCB
VSWR
1.5:1, 2:1
Antenna Mounting
Adhesive / I-Pex MHFI Connector
Protocol
Cellular, GNSS
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
