Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.250 |
| 10+ | $15.370 |
| 25+ | $15.000 |
| 50+ | $13.800 |
| 100+ | $13.150 |
| 250+ | $11.890 |
| 500+ | $11.590 |
Price for:Each
Minimum: 1
Multiple: 1
$16.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFW.79.SMA.A
Newark Part No.05AN4807
Antenna Band-
Antenna TypeWhip - Monopole
Frequency Range698MHz to 894MHz, 880MHz to 960MHz
VSWR-
Gain3.25dBi, 1.58dBi, 2.89dBi, 1.54dBi
Antenna MountingSMA Connector
Product Range-
ProtocolISM/NB-IoT/LoRa
Antenna Case / Package15.5mm x 90mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationLinear, Omnidirectional
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
-
Frequency Range
698MHz to 894MHz, 880MHz to 960MHz
Gain
3.25dBi, 1.58dBi, 2.89dBi, 1.54dBi
Product Range
-
Antenna Case / Package
15.5mm x 90mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
Whip - Monopole
VSWR
-
Antenna Mounting
SMA Connector
Protocol
ISM/NB-IoT/LoRa
Operating Temperature Min
-40°C
Antenna Polarization
Linear, Omnidirectional
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
