Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.580 |
| 5+ | $21.620 |
| 10+ | $20.660 |
| 25+ | $19.670 |
| 50+ | $18.610 |
| 100+ | $18.300 |
| 250+ | $17.830 |
Price for:Each
Minimum: 1
Multiple: 1
$22.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFW.15.M6.F
Newark Part No.15AN2207
Antenna BandTriple Band
Antenna TypeWhip
Frequency Range150MHz to 174MHz, 430MHz to 520MHz, 700MHz to 900MHz
VSWR-
Gain-1.77dBi, 0.1dBi, 0.8dBi
Antenna MountingM6 Connector
Product Range-
ProtocolVHF, UHF
Antenna Case / Package15mm x 200mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationLinear, Omnidirectional
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Triple Band
Frequency Range
150MHz to 174MHz, 430MHz to 520MHz, 700MHz to 900MHz
Gain
-1.77dBi, 0.1dBi, 0.8dBi
Product Range
-
Antenna Case / Package
15mm x 200mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
Whip
VSWR
-
Antenna Mounting
M6 Connector
Protocol
VHF, UHF
Operating Temperature Min
-40°C
Antenna Polarization
Linear, Omnidirectional
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
