Print Page
Image is for illustrative purposes only. Please refer to product description.
6,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.73 |
| 10+ | $3.06 |
| 25+ | $2.90 |
| 50+ | $2.81 |
| 100+ | $2.72 |
| 250+ | $2.63 |
| 500+ | $2.58 |
| 1000+ | $2.54 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoDLA.01
Newark Part No.51AM1984
Center Frequency1.905GHz
Antenna Case Size5mm x 3mm x 0.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
1.905GHz
Product Range
-
Antenna Case Size
5mm x 3mm x 0.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate