Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.980 |
| 10+ | $11.920 |
| 25+ | $11.060 |
| 50+ | $10.850 |
| 100+ | $10.330 |
| 300+ | $10.300 |
| 500+ | $9.180 |
Price for:Each
Minimum: 1
Multiple: 1
$12.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoCAB.954Copy
Newark Part No.36AJ3186
Technical Datasheet
Cable Length - Imperial11.8"
Connector to ConnectorN-Type Jack to 90° MHFI Plug
Cable Length - Metric300mm
Coaxial Cable Type1.37mm
Connector Type AN-Type Jack
Connector Type B90° MHFI Plug
Impedance50ohm
Jacket ColorBlack, Grey
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
Connector Type A
N-Type Jack
Impedance
50ohm
Product Range
-
Connector to Connector
N-Type Jack to 90° MHFI Plug
Coaxial Cable Type
1.37mm
Connector Type B
90° MHFI Plug
Jacket Color
Black, Grey
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
