Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoASGPDF254.ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.86AK4239
Your Part Number
262 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.850 |
| 10+ | $15.830 |
| 25+ | $15.130 |
| 50+ | $14.660 |
| 100+ | $14.190 |
| 250+ | $13.720 |
| 500+ | $13.310 |
Price for:Each
Minimum: 1
Multiple: 1
$17.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
GPS / GNSS / Glonass / Galileo / BeiDou / QZSS / SBAS / L-Band
Frequency Max
1.603GHz
Gain
3.55dBi
Input Power
-
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
1.561GHz
Antenna Mounting
SMD
VSWR
1.4
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
