Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoAHP24510.07.0100CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.86AK0789
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.600 |
| 5+ | $75.700 |
| 10+ | $69.800 |
| 25+ | $68.090 |
| 50+ | $66.380 |
| 100+ | $64.670 |
Price for:Each
Minimum: 1
Multiple: 1
$81.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoAHP24510.07.0100CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.86AK0789
Frequency Min1.569GHz
Frequency Max1.61GHz
Antenna MountingAdhesive / Pin / UFL / MHF1 / I-Pex Connector
Gain2.46dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
GPS / GNSS / Glonass / Galileo / BeiDou / QZSS / SBAS / L-Band
Frequency Max
1.61GHz
Gain
2.46dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Frequency Min
1.569GHz
Antenna Mounting
Adhesive / Pin / UFL / MHF1 / I-Pex Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
