Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoAA.175.B.301111Copy
Newark Part No.20AM4123
Product RangeMagma X2 Series
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.400 |
| 5+ | $76.890 |
| 10+ | $70.370 |
| 25+ | $68.970 |
| 50+ | $67.560 |
| 100+ | $62.360 |
Price for:Each
Minimum: 1
Multiple: 1
$83.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoAA.175.B.301111Copy
Newark Part No.20AM4123
Product RangeMagma X2 Series
Frequency Min1.596GHz
Frequency Max1.61GHz
Antenna MountingMagnetic / SMA Connector
Gain0.06dBi
VSWR4
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeMagma X2 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
GPS / GNSS / Glonass / Galileo / BeiDou/ LNA / QZSS / SBAS
Frequency Max
1.61GHz
Gain
0.06dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (27-Jun-2024)
Frequency Min
1.596GHz
Antenna Mounting
Magnetic / SMA Connector
VSWR
4
Input Impedance
50ohm
Product Range
Magma X2 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
